Schneider Electric NSYS Series Steel Enclosure Frame, 1.2 m H, 1.2m W For Use With Spacial SF
- RS Stock No.:
- 219-8715
- Mfr. Part No.:
- NSYSFC125
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,334.78
(exc. GST)
$1,468.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,334.78 |
*price indicative
- RS Stock No.:
- 219-8715
- Mfr. Part No.:
- NSYSFC125
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Frame | |
| Series | NSYS | |
| Width | 1.2m | |
| Height | 1.2m | |
| Material | Steel | |
| For Use With | Spacial SF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Frame | ||
Series NSYS | ||
Width 1.2m | ||
Height 1.2m | ||
Material Steel | ||
For Use With Spacial SF | ||
- COO (Country of Origin):
- FR
The Schneider Electric NSYSFC125 is a Special SF bottom and top frame. It has a width and depth of 1200x500 mm
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric NSYSFC126 Series Enclosure Frame 1.2m W
- Schneider Electric NSYSFC128 Series Enclosure Frame 1.2m W
- Schneider Electric NSYS Series RAL 7035 Steel Enclosure Frame 1m W, 600 mm L For Use With Spacial SF
- Schneider Electric NSYS Series RAL 7035 Steel Enclosure Frame 400mm W For Use With Rear Panel
- Schneider Electric NSYS Series RAL 7035 Steel Enclosure Frame 1m W, 1800 mm L For Use With Rear Panel
- Schneider Electric NSYS Series RAL 7035 Steel Enclosure Frame 2000 mm L For Use With Rear Panel
- Schneider Electric NSYS Series RAL 7035 Enclosure Frame 400mm W, 300 mm L For Use With Rear Panel
- Schneider Electric NSYS Series RAL 7035 Enclosure Frame 600mm W, 2000 mm L For Use With Enclosure
