ABB IS2 Series Steel Guiding Rail, 1.6m W, 0.05mm L For Use With Lateral Insert Plates

Subtotal (1 unit)*

$498.78

(exc. GST)

$548.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$498.78

*price indicative

RS Stock No.:
248-7727
Mfr. Part No.:
EA1602
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Guiding Rail

Series

IS2

Width

1.6m

Length

0.05mm

Material

Steel

For Use With

Lateral Insert Plates

COO (Country of Origin):
IT
The ABB control and automation board comes with tracks for plate insertion.

Width 50 mm
Height 1600 mm
Length 0.050 mm

Related links