Schneider Electric NSYSFC Series RAL 7035 Steel Enclosure Frame, 110 mm H, 1.6m W, 110 mm L For Use With Vertical
- RS Stock No.:
- 219-9804
- Mfr. Part No.:
- NSYSFC166
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,582.87
(exc. GST)
$1,741.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,582.87 |
*price indicative
- RS Stock No.:
- 219-9804
- Mfr. Part No.:
- NSYSFC166
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Frame | |
| Series | NSYSFC | |
| Width | 1.6m | |
| Height | 110mm | |
| Length | 110mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Vertical Upright, Side Panel, Rear Panel | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Frame | ||
Series NSYSFC | ||
Width 1.6m | ||
Height 110mm | ||
Length 110mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Vertical Upright, Side Panel, Rear Panel | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial SF bottom and top frame has dimension as 1600x500 mm. It has Multi-purpose application. Mounting on bottom and top of vertical uprights. Compatible with rear/side panel and vertical upright. Fixing by screw on each corner of enclosure.
steel material
Grey RAL 7035 colour
Epoxy-polyester powder Surface finish
Related links
- Schneider Electric NSYSFC Series RAL 7035 Steel Enclosure Frame 300mm W
- Schneider Electric NSYSFC Series RAL 7035 Steel Enclosure Frame 800mm W For Use With Vertical Upright, Side
- Schneider Electric NSYSFC Series RAL 7035 Steel Enclosure Frame 100mm W For Use With Vertical Upright, Rear
- Schneider Electric NSYSFC Series Steel Enclosure Frame 400mm W Vertical
- Schneider Electric NSYSFC Series Steel Enclosure Frame 400mm W Side
- Schneider Electric NSYSFC Series Steel Enclosure Frame 600mm W Rear Panel,
- Schneider Electric NSYSFC Series Steel Enclosure Frame 1.2m W Rear Panel,
- Schneider Electric NSYSFC165 Series Steel Enclosure Frame 1.6m W
