Schneider Electric NSYS Series RAL 7035 Steel Enclosure Frame, 600 mm H, 1m W, 600 mm L For Use With Spacial SF

Subtotal (1 unit)*

$1,055.46

(exc. GST)

$1,161.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,055.46

*price indicative

RS Stock No.:
219-8714
Mfr. Part No.:
NSYSFC106
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Frame

Series

NSYS

Width

1m

Height

600mm

Length

600mm

Material

Steel

RAL Code

RAL 7035

For Use With

Spacial SF

COO (Country of Origin):
FR
The Schneider Electric NSYSFC106 is a Special SF bottom and top frame. It has a width and depth of 1000x600 mm

It has 18 months warranty

It is mercury free

REACh free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy