RS Better World
Schneider Electric NSYS Series RAL 7035 Enclosure Frame, 45 mm H, 400mm W, 300 mm L For Use With Rear Panel
- RS Stock No.:
- 211-0929
- Mfr. Part No.:
- NSYSFC45
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$746.80
(exc. GST)
$821.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $746.80 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-0929
- Mfr. Part No.:
- NSYSFC45
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Frame | |
| Series | NSYS | |
| Width | 400mm | |
| Height | 45mm | |
| Length | 300mm | |
| RAL Code | RAL 7035 | |
| For Use With | Rear Panel | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Frame | ||
Series NSYS | ||
Width 400mm | ||
Height 45mm | ||
Length 300mm | ||
RAL Code RAL 7035 | ||
For Use With Rear Panel | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric spacial SF bottom and top frame has 400x500 mm dimensions. This frame used for the multipurpose application. The mounting location of frame is top and bottom of vertical uprights. The colour of frame is grey and the epoxy-polyester
The material used for the frame is steel
Colour of this frame is grey
Related links
- Schneider Electric NSYS Series RAL 7035 Steel Enclosure Frame 400mm W For Use With Rear Panel
- Schneider Electric NSYS Series RAL 7035 Enclosure Frame 600mm W, 2000 mm L For Use With Enclosure
- Schneider Electric NSYS Series RAL 7035 Steel Enclosure Frame 1m W, 1800 mm L For Use With Rear Panel
- Schneider Electric NSYS Series RAL 7035 Steel Enclosure Frame 2000 mm L For Use With Rear Panel
- Schneider Electric NSYS Series RAL 7035 Steel Enclosure Frame 1m W, 600 mm L For Use With Spacial SF
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 400mm W 800 mm L For Use With Enclosure
- Schneider Electric NSYS Series Steel Enclosure Frame 1.2m W For Use With Spacial SF
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 600 mm L For Use With 600 x 1000
