Schneider Electric NSYSFC128 Series Enclosure Frame, 1.2 m H, 1.2m W

Subtotal (1 unit)*

$1,558.10

(exc. GST)

$1,713.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,558.10

*price indicative

RS Stock No.:
220-1566
Mfr. Part No.:
NSYSFC128
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Frame

Series

NSYSFC128

Width

1.2m

Height

1.2m

COO (Country of Origin):
FR
The Schneider Electric Spacial SF bottom and top frame, Multi-purpose framework kit for Multi-purpose application. Mounting on bottom and top of vertical uprights. Compatible with rear/side panel and vertical upright. Fixing by screw on each corner of enclosure. Its made up of Steel Material & epoxy-polyester powder finish.

Sustainable green premium product

The product is mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy