RS Better World

Schneider Electric NSYS Series RAL 7035 Enclosure Frame, 2 m H, 600mm W, 2 m L For Use With Enclosure

Subtotal (1 unit)*

$1,105.09

(exc. GST)

$1,215.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,105.09

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
222-3901
Mfr. Part No.:
NSYSFC66
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Frame

Series

NSYS

Width

600mm

Height

2m

Length

2m

RAL Code

RAL 7035

For Use With

Enclosure

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
FR
The Schneider Electric has framework kit having bottom and top frame with roof. The colour of the framework kit is grey and the surface finish done with epoxy polyester powder.

The material used is steel

This frame is mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy