Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2 m H, 600mm W, 1 m D For Use With Standard Enclosure

Subtotal (1 unit)*

$1,466.75

(exc. GST)

$1,613.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,466.75

*price indicative

RS Stock No.:
626-918
Mfr. Part No.:
8MF1060-2GS40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Frame

Series

8MF1

Width

600mm

Height

2m

Depth

1m

Material

Steel

RAL Code

Black RAL 7035

For Use With

Standard Enclosure

COO (Country of Origin):
DE
The Siemens supporting structure designed specifically for standard empty enclosures, ensuring robust and reliable performance in various industrial settings. Constructed with meticulous attention to detail, it boasts a sleek and professional appearance, courtesy of its powder-coated surface finished in light grey (RAL 7035). The dimensions of height 2000 mm, width 600 mm, and depth 1000 mm ensure versatility, making it an ideal choice for different installation environments. The use of high-quality steel not only enhances its durability but also contributes to its impressive net weight of 48 kg, optimising stability and strength. With a design tailored for easy integration, this structure supports operational efficiency and safety while embodying the commitment to quality synonymous with the brand.

Designed for compatibility with standard empty enclosures

Powder-coated surface enhances resistance to environmental factors

Light grey finish promotes a modern and professional aesthetic

Robust construction from high-quality steel ensures long-lasting durability

Optimised height, width, and depth dimensions support versatile installation options

Weight distribution aids in stability for enhanced operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy