Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2 m H, 600mm W, 800 mm D, 2 m L For Use With Standard Empty
- RS Stock No.:
- 622-682
- Mfr. Part No.:
- 8MF1068-2GS40
- Brand:
- Siemens
Subtotal (1 unit)*
$1,399.24
(exc. GST)
$1,539.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,399.24 |
*price indicative
- RS Stock No.:
- 622-682
- Mfr. Part No.:
- 8MF1068-2GS40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 600mm | |
| Height | 2m | |
| Depth | 800mm | |
| Length | 2m | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 600mm | ||
Height 2m | ||
Depth 800mm | ||
Length 2m | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure offers a robust solution for standard empty enclosures, designed to enhance the efficiency and reliability of your electrical setups. Standing at a considerable height of 2000 mm and featuring a width of 600 mm and depth of 800 mm, it creates a formidable base for various applications. Crafted from high-quality steel with a powder-coated finish in RAL 7035, it not only presents a modern aesthetic but also ensures durability against environmental factors. The thoughtful engineering behind this structure allows for easy integration into existing systems, optimising space utilisation whilst maintaining structural integrity. Ideal for diverse industrial environments, this product exemplifies Siemens' commitment to quality and innovation, reflecting a design tailored to meet the highest standards of performance in the industry.
Designed for versatility, suitable for standard empty enclosures
Powder coated finish enhances durability and aesthetics
Light grey colour complements a wide range of environments
Robust steel material ensures long term strength and stability
Proficiently designed dimensions allow for effective space utilisation
No top plate for flexible customisation options in installation
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W, 400 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W, 500 mm D For Use With Standard Empty
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W, 1000 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W, 800 mm D For Use With Standard Empty
