Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2 m H, 800mm W, 500 mm D, 2 m L For Use With Standard Empty
- RS Stock No.:
- 622-623
- Mfr. Part No.:
- 8MF1085-2GS40
- Brand:
- Siemens
Subtotal (1 unit)*
$1,358.75
(exc. GST)
$1,494.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,358.75 |
*price indicative
- RS Stock No.:
- 622-623
- Mfr. Part No.:
- 8MF1085-2GS40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 800mm | |
| Height | 2m | |
| Depth | 500mm | |
| Length | 2m | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 800mm | ||
Height 2m | ||
Depth 500mm | ||
Length 2m | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Robust and versatile supporting structure designed specifically for standard empty enclosures. With its impressive construction of high-quality steel and powder-coated surface, this product not only ensures durability but also provides a sleek, light grey finish that complements any environment. Standing at an ample height of 2000 mm and featuring spacious dimensions of 800 mm in width and 500 mm in depth, it accommodates various applications while maintaining a solid structure. The product is ideal for installations requiring a reliable and sturdy foundation, making it a preferred choice for professionals in the industrial sector. Whether utilised in electrical cabinets or other installations, it delivers exceptional functionality and a seamless integration into your setup.
Designed for versatility, suitable for standard empty enclosures
Powder coated finish enhances durability and aesthetics
Light grey colour complements a wide range of environments
Robust steel material ensures long term strength and stability
Proficiently designed dimensions allow for effective space utilisation
No top plate for flexible customisation options in installation
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W, 500 mm D For Use With Standard Empty
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W, 500 mm D For Use With Standard Empty
