Siemens 8MF1 Series Steel Enclosure Frame, 2.2 m H, 600mm W, 1 m D, 2.2 m L For Use With Standard Empty Enclosure

Subtotal (1 unit)*

$1,131.52

(exc. GST)

$1,244.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,131.52

*price indicative

RS Stock No.:
622-534
Mfr. Part No.:
8MF1260-2GS30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Frame

Series

8MF1

Width

600mm

Height

2.2m

Depth

1m

Length

2.2m

Material

Steel

For Use With

Standard Empty Enclosure

COO (Country of Origin):
DE
The Siemens Supporting structure is meticulously designed for standard empty enclosures, offering an optimal blend of robustness and reliability. With impressive dimensions of 2200 mm in height, 600 mm in width, and 1000 mm in depth, it ensures ample space for your equipment while maintaining a sturdy presence. Constructed from high-quality steel and zinc-plated for enhanced longevity, this structure is perfect for a wide array of applications. It stands out not just for its aesthetic design but also for its practical utility in various industrial environments. The top plate design and meticulous attention to gauge thickness contribute to a well-structured form that can withstand the rigours of everyday use. Elevate your installation with a product that combines functionality with durability, making it a vital addition to your setup.

Designed to accommodate various standard empty enclosures smoothly

Constructed from hardy steel to ensure long lasting performance

Zinc plating provides enhanced resistance against corrosion

Ample dimensions facilitate flexibility in product application

Specified for ease of integration into existing systems

Net weight ensures stability during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy