Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2.2 m H, 1.2m W, 500 mm D, 2.2 m L For Use With Standard Empty
- RS Stock No.:
- 622-728
- Mfr. Part No.:
- 8MF1225-2GS40
- Brand:
- Siemens
Subtotal (1 unit)*
$1,489.19
(exc. GST)
$1,638.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,489.19 |
*price indicative
- RS Stock No.:
- 622-728
- Mfr. Part No.:
- 8MF1225-2GS40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 1.2m | |
| Height | 2.2m | |
| Depth | 500mm | |
| Length | 2.2m | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 1.2m | ||
Height 2.2m | ||
Depth 500mm | ||
Length 2.2m | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is expertly crafted for standard empty enclosures, offering a robust foundation for various applications. Designed with precision, this structure stands at an impressive height of 2200 mm and spans a width of 1200 mm while maintaining a depth of 500 mm. Its powder-coated surface ensures durability and an appealing light grey finish, making it an ideal choice for environments requiring both functionality and aesthetic appeal. Constructed from high-quality steel, for enhanced strength. In addition, its refined design prioritises user accessibility and integration in various setups, making it a reliable choice for your operational needs.
Designed for versatility, suitable for standard empty enclosures
Powder coated finish enhances durability and aesthetics
Light grey colour complements a wide range of environments
Robust steel material ensures long term strength and stability
Proficiently designed dimensions allow for effective space utilisation
No top plate for flexible customisation options in installation
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 400mm W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1m W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2200 mm L For Use With Standard Empty Enclosure
