Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2.2 m H, 1.2m W, 800 mm D, 2.2 m L For Use With Standard Empty
- RS Stock No.:
- 622-591
- Mfr. Part No.:
- 8MF1228-2GS40
- Brand:
- Siemens
Subtotal (1 unit)*
$1,558.94
(exc. GST)
$1,714.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,558.94 |
*price indicative
- RS Stock No.:
- 622-591
- Mfr. Part No.:
- 8MF1228-2GS40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 1.2m | |
| Height | 2.2m | |
| Depth | 800mm | |
| Length | 2.2m | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 1.2m | ||
Height 2.2m | ||
Depth 800mm | ||
Length 2.2m | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure by Siemens is meticulously designed for standard empty enclosures, ensuring a robust and reliable solution for various applications. Constructed with a height of 2200 mm, width of 1200 mm, and a depth of 800 mm, this structure provides ample space while maintaining a compact footprint. Its powder-coated surface in an elegant light grey (RAL 7035) not only enhances the aesthetic appeal but also offers excellent durability against environmental factors. Built from high-quality steel, it withstands significant weight, making it a dependable choice for industrial settings. The structure's sleek design complements multi-layer setups, providing versatility in configuration, while its comprehensive approvals ensure compliance with established safety standards.
Designed for versatility, suitable for standard empty enclosures
Powder coated finish enhances durability and aesthetics
Light grey colour complements a wide range of environments
Robust steel material ensures long term strength and stability
Proficiently designed dimensions allow for effective space utilisation
No top plate for flexible customisation options in installation
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2200 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 400mm W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1m W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W, 800 mm D For Use With Standard Empty
