Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2.2 m H, 1.2m W, 600 mm D, 2.2 m L For Use With Standard Empty
- RS Stock No.:
- 622-766
- Mfr. Part No.:
- 8MF1226-2GS40
- Brand:
- Siemens
Subtotal (1 unit)*
$1,504.99
(exc. GST)
$1,655.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,504.99 |
*price indicative
- RS Stock No.:
- 622-766
- Mfr. Part No.:
- 8MF1226-2GS40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 1.2m | |
| Height | 2.2m | |
| Depth | 600mm | |
| Length | 2.2m | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 1.2m | ||
Height 2.2m | ||
Depth 600mm | ||
Length 2.2m | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure for standard empty enclosures designed to enhance versatility and reliability in various industrial applications. Engineered with robust materials, this product combines functionality with aesthetic appeal, featuring a pristine powder-coated surface that ensures durability and longevity. Standing at a height of 2200 mm and a width of 1200 mm, it comfortably accommodates a range of equipment while maintaining a sleek profile. The design not only meets but exceeds industry standards, making it an ideal choice for businesses seeking a dependable framework. The light grey RAL 7035 finish not only blends seamlessly into any environment but also adds a touch of modernity, making it a visually appealing addition to any workspace.
Designed for versatility, suitable for standard empty enclosures
Powder coated finish enhances durability and aesthetics
Light grey colour complements a wide range of environments
Robust steel material ensures long term strength and stability
Proficiently designed dimensions allow for effective space utilisation
No top plate for flexible customisation options in installation
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2200 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 400mm W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1m W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W, 600 mm D For Use With Standard Enclosure
