Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2.2 m H, 400mm W, 500 mm D, 2.2 m L For Use With Standard

Subtotal (1 unit)*

$1,291.25

(exc. GST)

$1,420.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,291.25

*price indicative

RS Stock No.:
622-656
Mfr. Part No.:
8MF1245-2GS40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Frame

Series

8MF1

Width

400mm

Height

2.2m

Depth

500mm

Length

2.2m

Material

Steel

RAL Code

Black RAL 7035

For Use With

Standard Empty Enclosure

COO (Country of Origin):
DE
The Siemens Supporting structure designed for standard empty enclosures, providing a robust and reliable framework for various applications. Crafted with precision, the model showcases a powder-coated finish in a light grey RAL 7035 colour, which not only enhances its aesthetic appeal but also offers excellent durability. With substantial dimensions of 2200 mm in height, 400 mm in width, and 500 mm in depth, this structure accommodates a variety of hardware while ensuring stability. Constructed from high-quality steel, it combines strength with lightweight properties. This model embodies efficient engineering, culminating in an ideal solution for your electrical infrastructure needs.

Designed for versatility, suitable for standard empty enclosures

Powder coated finish enhances durability and aesthetics

Light grey colour complements a wide range of environments

Robust steel material ensures long term strength and stability

Proficiently designed dimensions allow for effective space utilisation

No top plate for flexible customisation options in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy