Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2.2 m H, 1.2m W, 1 m D, 2.2 m L For Use With Standard Empty

Subtotal (1 unit)*

$1,621.95

(exc. GST)

$1,784.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,621.95

*price indicative

RS Stock No.:
622-726
Mfr. Part No.:
8MF1220-2GS40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Frame

Series

8MF1

Width

1.2m

Height

2.2m

Depth

1m

Length

2.2m

Material

Steel

RAL Code

Black RAL 7035

For Use With

Standard Empty Enclosure

COO (Country of Origin):
DE
The Siemens Supporting structure is meticulously designed for standard empty enclosures, providing essential robustness and reliability in various industrial applications. Featuring a height of 2200 mm, a width of 1200 mm, and a depth of 1000 mm, this steel-constructed support ensures exceptional stability. The elegant powder-coated finish in light grey (RAL 7035) not only offers a refined aesthetic but also enhances durability. Ideal for housing critical electrical components, this model integrates seamlessly into existing frameworks. With a thoughtful design that prioritises strength and functionality, it stands as a prime choice for engineers seeking quality and efficiency in demanding environments. Backed by comprehensive documentation and resources, the supporting structure is ready to meet the highest industry standards.

Designed for versatility, suitable for standard empty enclosures

Powder coated finish enhances durability and aesthetics

Light grey colour complements a wide range of environments

Robust steel material ensures long term strength and stability

Proficiently designed dimensions allow for effective space utilisation

No top plate for flexible customisation options in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy