Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2 m H, 800mm W, 400 mm D, 2 m L For Use With Standard Empty

Subtotal (1 unit)*

$1,336.23

(exc. GST)

$1,469.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,336.23

*price indicative

RS Stock No.:
622-621
Mfr. Part No.:
8MF1084-2GS40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Frame

Series

8MF1

Width

800mm

Height

2m

Depth

400mm

Length

2m

Material

Steel

RAL Code

Black RAL 7035

For Use With

Standard Empty Enclosure

COO (Country of Origin):
DE
The Siemens Robust supporting structure designed specifically for standard empty enclosures, ensuring exceptional stability and reliability. Its impressive dimensions of 2000 mm in height, 800 mm in width, and 400 mm in depth make it ideal for various electrical applications, offering a generous interior space without compromising on structural integrity. Crafted from high-quality steel with a powder-coated finish in a light grey, this product not only provides durability but also enhances the aesthetic appeal of your installations. With thoughtful design and superior craftsmanship, this product serves as an essential component in diverse industrial applications.

Designed for versatility, suitable for standard empty enclosures

Powder coated finish enhances durability and aesthetics

Light grey colour complements a wide range of environments

Robust steel material ensures long term strength and stability

Proficiently designed dimensions allow for effective space utilisation

No top plate for flexible customisation options in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy