Siemens 8MF1 Series Steel Enclosure Frame, 2 m H, 800mm W, 500 mm D, 2 m L For Use With Standard Empty Enclosure
- RS Stock No.:
- 622-712
- Mfr. Part No.:
- 8MF1085-2GS30
- Brand:
- Siemens
Subtotal (1 unit)*
$962.79
(exc. GST)
$1,059.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $962.79 |
*price indicative
- RS Stock No.:
- 622-712
- Mfr. Part No.:
- 8MF1085-2GS30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 800mm | |
| Height | 2m | |
| Depth | 500mm | |
| Length | 2m | |
| Material | Steel | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 800mm | ||
Height 2m | ||
Depth 500mm | ||
Length 2m | ||
Material Steel | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure from Siemens designed to accommodate standard empty enclosures, offering a robust and functional solution for various installations. Crafted with durability in mind, this structure is zinc-plated to enhance resistance against corrosion, ensuring longevity even in challenging environments. Its dimensions, with a height of 2000 mm, width of 800 mm, and depth of 500 mm, provide ample space for housing essential components safely. Constructed from high-quality steel, it maintains structural integrity while remaining lightweight. This product serves as an ideal foundation for various applications needing reliable support and is suitable for both commercial and industrial settings.
Designed for versatility, suitable for standard empty enclosures
Powder coated finish enhances durability and aesthetics
Light grey colour complements a wide range of environments
Robust steel material ensures long term strength and stability
Proficiently designed dimensions allow for effective space utilisation
No top plate for flexible customisation options in installation
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard Empty
- Siemens 8MF1 Series Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 800mm W 2000 mm L For Use With Corner Enclosure, Corner
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard
