Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2.2 m H, 400mm W, 800 mm D, 2.2 m L For Use With Standard

Subtotal (1 unit)*

$1,394.74

(exc. GST)

$1,534.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,394.74

*price indicative

RS Stock No.:
622-748
Mfr. Part No.:
8MF1248-2GS40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Frame

Series

8MF1

Width

400mm

Height

2.2m

Depth

800mm

Length

2.2m

Material

Steel

RAL Code

Black RAL 7035

For Use With

Standard Empty Enclosure

COO (Country of Origin):
DE
The Siemens Supporting structure is a robust solution designed for standard empty enclosures, facilitating ease of installation and improving operational efficiency. Crafted with precision, it provides an ideal framework to support your industrial applications while ensuring durability and aesthetic appeal. Standing at 2200 mm in height, and constructed from high-quality steel with a powder-coated finish in light grey, this structure is built to withstand both rigorous environments and the test of time. The thoughtful design encapsulates functionality, allowing for seamless integration into existing setups. Each unit is engineered with a comprehensive understanding of industrial needs, ensuring that it meets the highest standards of performance without compromising on style or safety.

Designed for versatility, suitable for standard empty enclosures

Powder coated finish enhances durability and aesthetics

Light grey colour complements a wide range of environments

Robust steel material ensures long term strength and stability

Proficiently designed dimensions allow for effective space utilisation

No top plate for flexible customisation options in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy