Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2.2 m H, 2.2 m L For Use With Installation Of 19 in Units
- RS Stock No.:
- 622-368
- Mfr. Part No.:
- 8MF1200-2AR02-3
- Brand:
- Siemens
Subtotal (1 unit)*
$1,064.03
(exc. GST)
$1,170.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,064.03 |
*price indicative
- RS Stock No.:
- 622-368
- Mfr. Part No.:
- 8MF1200-2AR02-3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Height | 2.2m | |
| Length | 2.2m | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Installation Of 19 in Units | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Height 2.2m | ||
Length 2.2m | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Installation Of 19 in Units | ||
- COO (Country of Origin):
- DE
The Siemens Swing frame is expertly designed for the installation of 19 inch devices, catering to professional environments where load management is crucial. With a robust load capacity of up to 200 kg and a height of 2200 mm, this swing frame epitomises durability and functionality. Its powder-coated finish not only provides a sleek appearance but also enhances resistance to wear and tear. Ideal for businesses looking for reliable solutions, this product is tailored to meet stringent EMC standards and is made from high-quality steel. The thoughtful design ensures easy installation and maintenance, making it a preferred choice in various industrial applications. Navigate through the functionalities with straightforward accessibility, backed by comprehensive support documentation and online resources, ensuring you are well-equipped for any challenge.
Constructed from high quality materials for enhanced durability
Offers a substantial load capacity, catering to demanding applications
Features a stylish powder coated surface for longevity and aesthetic appeal
No ventilation is required, simplifying the installation process
Complies with EMC standards, ensuring safe operation in sensitive environments
Comprehensive online support resources available for troubleshooting and guidance
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 2200 mm L For Use With Installation Of 19 in Units
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1m W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 400mm W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1m W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2200 mm L For Use With Standard
