Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2.2 m H, 1m W, 400 mm D, 2.2 m L For Use With Standard Empty

Subtotal (1 unit)*

$1,457.76

(exc. GST)

$1,603.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,457.76

*price indicative

RS Stock No.:
622-418
Mfr. Part No.:
8MF1204-2GS40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Frame

Series

8MF1

Width

1m

Height

2.2m

Depth

400mm

Length

2.2m

Material

Steel

RAL Code

Black RAL 7035

For Use With

Standard Empty Enclosure

COO (Country of Origin):
DE
The Siemens Robust supporting structure designed specifically for standard empty enclosures, demonstrating an elegant blend of functionality and stability. Standing at a height of 2200 mm with a width of 1000 mm and a depth of 400 mm, it is expertly crafted to meet all industry standards. The light grey powder-coated finish not only enhances its aesthetic appeal but also provides additional durability against the elements. Made from high-quality steel, this product promises a reliable performance and longevity, making it a valuable asset for various applications. Its design caters to the practical needs of modern industry whilst maintaining a sleek and professional look.

Designed for versatility, suitable for standard empty enclosures

Powder coated finish enhances durability and aesthetics

Light grey colour complements a wide range of environments

Robust steel material ensures long term strength and stability

Proficiently designed dimensions allow for effective space utilisation

No top plate for flexible customisation options in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy