Siemens 8PQ1202 Series Enclosure Frame, 2 m H, 1.2m W, 800 mm D For Use With SIVACON S4

Subtotal (1 unit)*

$1,642.17

(exc. GST)

$1,806.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,642.17

*price indicative

RS Stock No.:
621-801
Mfr. Part No.:
8PQ1202-8BA02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Frame

Series

8PQ1202

Width

1.2m

Height

2m

Depth

800mm

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens Robust frame solution represents a pinnacle of exceptional engineering from Siemens, designed to meet the diverse demands of modern industrial environments. With meticulous attention to detail, this standard version frame not only provides superior structural integrity but also aligns with global industry standards. Its versatile dimensions ensure compatibility with various applications, making it an ideal choice for both new installations and retrofits. The frame is tailored for optimal performance, enhancing operational efficiency and supporting a wide range of components seamlessly. When selecting this frame, you are investing in a proven solution that unites durability with practicality, tailored for long lasting performance in dynamic settings.

Engineered for outstanding durability and reliability

Standard design facilitates easy integration into existing setups

Optimised for a wide range of applications to suit diverse operational needs

Offering flexibility in installation enhancing overall operational efficiency

Compliant with global industry standards which ensuring quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy