Siemens 8PQ1201 Series Enclosure Frame, 2 m H, 1m W, 800 mm D For Use With SIVACON S4
- RS Stock No.:
- 621-450
- Mfr. Part No.:
- 8PQ1201-8BA03
- Brand:
- Siemens
Subtotal (1 unit)*
$1,563.45
(exc. GST)
$1,719.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,563.45 |
*price indicative
- RS Stock No.:
- 621-450
- Mfr. Part No.:
- 8PQ1201-8BA03
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8PQ1201 | |
| Width | 1m | |
| Height | 2m | |
| Depth | 800mm | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8PQ1201 | ||
Width 1m | ||
Height 2m | ||
Depth 800mm | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Frame is designed for versatility and efficiency, making it an ideal component in contemporary electrical installations. The Siemens Frame presents a standard version that meets general product approval, allowing for seamless integration into various environments. Featuring robust construction with dimensions tailored for optimum utility, this product exemplifies reliability and innovation in design. Not only does it accommodate a range of applications, but it also adheres to quality standards and certifications that reinforce its industry credibility. The frame ensures that users can trust in its longevity and performance, whether for new projects or upgrades to existing systems.
Optimally designed dimensions enhance installation efficiency
Structured for compatibility with a wide range of applications
Manufactured to comply with rigorous safety and quality standards
Engineered to provide reliable performance across various environments
Includes access to a comprehensive online library of resources and support
Related links
- Siemens 8PQ1201 Series Enclosure Frame 1m W, 400 mm D For Use With SIVACON S4
- Siemens 8PQ1201 Series Enclosure Frame 1m W, 600 mm D For Use With SIVACON S4
- Siemens 8MF1 Series Steel Enclosure Frame 1m W, 800 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1m W, 800 mm D For Use With Standard Empty
- Siemens 8PQ1206 Series Enclosure Frame 600mm W, 800 mm D For Use With SIVACON S4
- Siemens 8PQ1204 Series Enclosure Frame 400mm W, 800 mm D For Use With SIVACON S4
- Siemens 8PQ1208 Series Enclosure Frame 800mm W, 800 mm D For Use With SIVACON S4
- Siemens 8PQ1202 Series Enclosure Frame 1.2m W, 800 mm D For Use With SIVACON S4
