Siemens 8PQ1206 Series Enclosure Frame, 2 m H, 600mm W, 800 mm D For Use With SIVACON S4
- RS Stock No.:
- 621-551
- Mfr. Part No.:
- 8PQ1206-8BA01
- Brand:
- Siemens
Subtotal (1 unit)*
$1,498.20
(exc. GST)
$1,648.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,498.20 |
*price indicative
- RS Stock No.:
- 621-551
- Mfr. Part No.:
- 8PQ1206-8BA01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8PQ1206 | |
| Width | 600mm | |
| Height | 2m | |
| Depth | 800mm | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8PQ1206 | ||
Width 600mm | ||
Height 2m | ||
Depth 800mm | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Frame designed for standardised applications integrates robust engineering with modern aesthetics. Built with meticulous attention to dimensional precision, this product facilitates efficient installation and maximises functionality in various environments. It embodies a perfect blend of resilience and versatility, making it the ideal choice for industrial and commercial projects. With comprehensive approvals and certifications, this frame ensures compliance with rigorous industry standards, enabling users to trust its performance and reliability. It simplifies the sourcing process with accessible information and support resources, ensuring users have everything they need at their fingertips for a seamless project experience.
Constructed from high quality materials for enhanced durability
Offers ease of assembly which ensuring a quick setup process
Designed to meet international safety standards providing peace of mind
Supports a wide range of installation scenarios enhancing flexibility
Available resources allow for straightforward access to additional information and technical support
Features an elegant design that enhances the aesthetic of any industrial environment
Related links
- Siemens 8PQ1206 Series Enclosure Frame 600mm W, 600 mm D For Use With SIVACON S4
- Siemens 8PQ1206 Series Enclosure Frame 600mm W, 400 mm D For Use With SIVACON S4
- Siemens 8PQ1204 Series Enclosure Frame 400mm W, 800 mm D For Use With SIVACON S4
- Siemens 8PQ1208 Series Enclosure Frame 800mm W, 800 mm D For Use With SIVACON S4
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8PQ1201 Series Enclosure Frame 1m W, 800 mm D For Use With SIVACON S4
- Siemens 8PQ1202 Series Enclosure Frame 1.2m W, 800 mm D For Use With SIVACON S4
