Siemens 8PQ3000 Series Steel Cover Frame, 1.8 m H, 350mm W, 100 mm D For Use With Section Doors

Subtotal (1 unit)*

$431.93

(exc. GST)

$475.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$431.93

*price indicative

RS Stock No.:
621-784
Mfr. Part No.:
8PQ3000-2BA45
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Frame

Series

8PQ3000

Width

350mm

Height

1.8m

Depth

100mm

Material

Steel

For Use With

Section Doors

COO (Country of Origin):
DE
The Siemens Masking Frame designed to deliver exceptional protection and aesthetic appeal in various applications. Crafted specifically for section doors, this product strikes a perfect balance between functionality and style. Featuring a light grey finish, it seamlessly integrates with contemporary surroundings, while its robust sheet steel construction ensures durability. With a height of 1800 mm and a width of 350 mm, the frame is suitable for external installations, providing IP30 protection against environmental elements. Its compact depth of 100 mm enhances versatility, making it an ideal choice for a wide range of settings. The masking frame not only safeguards against dust and moisture but also complements the overall design integrity with finesse.

Designed specifically for section doors to enhance functionality

Light grey colour provides a modern sleek appearance

Constructed from durable sheet steel ensuring long lasting performance

Compact design allows for versatile installation options

IP30 protection class offers reliability in various environments

Lightweight construction facilitates easy handling and installation

Resists external environmental factors thus maintaining structural integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy