Siemens 8PQ3000 Series Sheet Steel Cover Frame, 1.65 m H, 850mm W, 100 mm D For Use With Section Doors
- RS Stock No.:
- 621-652
- Mfr. Part No.:
- 8PQ3000-2BA87
- Brand:
- Siemens
Subtotal (1 unit)*
$665.47
(exc. GST)
$732.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $665.47 |
*price indicative
- RS Stock No.:
- 621-652
- Mfr. Part No.:
- 8PQ3000-2BA87
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Frame | |
| Series | 8PQ3000 | |
| Width | 850mm | |
| Height | 1.65m | |
| Depth | 100mm | |
| Material | Sheet Steel | |
| For Use With | Section Doors | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Frame | ||
Series 8PQ3000 | ||
Width 850mm | ||
Height 1.65m | ||
Depth 100mm | ||
Material Sheet Steel | ||
For Use With Section Doors | ||
- COO (Country of Origin):
- DE
The Siemens Masking Frame is a robust solution designed for section doors, ensuring a secure fit and stylish appearance. Crafted from high quality sheet steel, it features a light grey finish that complements various architectural styles. The product's design focuses on practical applications in outdoor environments, with a protection class of IP30 for adequate safeguarding against dust and moisture. With dimensions optimised for functionality, this masking frame blends durability with aesthetic appeal, making it an ideal choice for industrial settings. Its lightweight composition allows for easy installation, while the thoughtful engineering ensures reliability in performance. This versatile product meets diverse user needs and stands out in quality and design, suitable for both new installations and upgrades.
Engineered for durability with a robust sheet steel construction
Designed with a contemporary light grey colour for a modern aesthetic
Ideal for outdoor applications providing reliable performance in various environments
Facilitates straightforward installation supporting efficient project execution
Optimised dimensions for a perfect fit with section doors enhancing functionality
Meets industry standards for protection which ensuring safety and peace of mind
Related links
- Siemens 8PQ3000 Series Sheet Steel Cover Frame 350mm W, 100 mm D For Use With Section Doors
- Siemens 8PQ3000 Series Sheet Steel Cover Frame 850mm W, 100 mm D For Use With Section Doors
- Siemens 8PQ3000 Series Sheet Steel Cover Frame 350mm W, 100 mm D For Use With Section Doors
- Siemens 8PQ3000 Series Sheet Steel Cover Frame 600mm W, 100 mm D For Use With Section Doors
- Siemens 8PQ3000 Series Sheet Steel Masking Frame for Use with Section Doors 1650 mm x 100 mm x 600mm
- Schneider Electric PrismaSeT G Series Lockable Glass 1650 mm H 40 mm D, 40
- Siemens 8PQ3000 Series Sheet Steel Cover Plate 400mm W, 2000 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 850mm
