Siemens 8PQ3000 Series Steel Cover Frame, 1.8 m H, 600mm W, 100 mm D For Use With Section Doors

Subtotal (1 unit)*

$454.45

(exc. GST)

$499.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$454.45

*price indicative

RS Stock No.:
621-701
Mfr. Part No.:
8PQ3000-2BA46
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Frame

Series

8PQ3000

Width

600mm

Height

1.8m

Depth

100mm

Material

Steel

For Use With

Section Doors

COO (Country of Origin):
DE
The Siemens Masking Frame designed specifically for section doors, effortlessly combining functionality and style. With its light grey finish, it enhances the aesthetic appeal of any installation while offering robust protection classified under IP30. The frame's dimensions are carefully crafted, making it suitable for various applications in field installations. Made from durable sheet steel, this product guarantees longevity and reliability, catering to both indoor and outdoor environments. Its minimalist design ensures seamless integration into diverse architectural styles, making it an ideal choice for those seeking dependable and visually pleasing products.

Designed for section doors to improve overall functionality

Light grey finish complements a variety of settings

Crafted from robust sheet steel for enhanced durability

Protection class IP30 ensures reliable safety standards

Compact dimensions facilitate easy installation in various locations

Specifically tailored for seamless integration within different environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy