Siemens 8PQ3000 Series Steel Cover Frame, 1.8 m H, 850mm W, 100 mm D For Use With Section Doors
- RS Stock No.:
- 621-647
- Mfr. Part No.:
- 8PQ3000-2BA47
- Brand:
- Siemens
Subtotal (1 unit)*
$506.18
(exc. GST)
$556.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $506.18 |
*price indicative
- RS Stock No.:
- 621-647
- Mfr. Part No.:
- 8PQ3000-2BA47
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Frame | |
| Series | 8PQ3000 | |
| Width | 850mm | |
| Height | 1.8m | |
| Depth | 100mm | |
| Material | Steel | |
| For Use With | Section Doors | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Frame | ||
Series 8PQ3000 | ||
Width 850mm | ||
Height 1.8m | ||
Depth 100mm | ||
Material Steel | ||
For Use With Section Doors | ||
- COO (Country of Origin):
- DE
The Siemens Masking Frame is the perfect solution for section doors, meticulously designed to ensure optimum performance and durability. Constructed from high quality sheet steel, this cover frame not only meets aesthetic expectations with its light grey finish but also ensures reliable operation in various environments. Its robust design boasts a height of 1800 mm and a width of 850 mm, making it suitable for both indoor and outdoor applications. With an IP30 protection class, it offers solid safeguarding against dust and foreign particles, ensuring that your installation remains uncompromised. Compatibility with various systems guarantees that this masking frame integrates seamlessly into your existing setup, making it an essential component for any professional outfitting.
Designed specifically for section doors to enhance usability
Manufactured from durable sheet steel for long lasting reliability
Light grey colour provides a modern and clean aesthetic
Optimally sized to accommodate various installation environments
Offers IP30 protection class for effective dust protection
Lightweight design aids in easier handling and installation
Backed by siemens extensive support network for peace of mind
Related links
- Siemens 8PQ3000 Series Sheet Steel Cover Frame 350mm W, 100 mm D For Use With Section Doors
- Siemens 8PQ3000 Series Sheet Steel Cover Frame 600mm W, 100 mm D For Use With Section Doors
- Siemens 8PQ3000 Series Sheet Steel Cover Frame 850mm W, 100 mm D For Use With Section Doors
- Siemens 8PQ3000 Series Sheet Steel Cover Frame 350mm W, 100 mm D For Use With Section Doors
- Siemens 8PQ3000 Series Sheet Steel Circuit Breaker Accessory 800 mm D For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Cover Plate 400mm W, 2000 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Masking Frame for Use with Section Doors 1650 mm x 100 mm x 600mm
- Siemens 8GK9913 Series Steel DIN Rail Frame 1m W For Use With ALPHA 630, 1250
