Siemens 8PQ3000 Series Steel Faceplate & Mounting Plate, 1.9 m H, 600mm W, 25 mm D

Subtotal (1 unit)*

$616.41

(exc. GST)

$678.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$616.41

*price indicative

RS Stock No.:
621-681
Mfr. Part No.:
8PQ3000-0BA34
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Faceplate & Mounting Plate

Series

8PQ3000

Width

600mm

Height

1.9m

Depth

25mm

Material

Steel

Colour

Grey

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens Mounting Panel offers an exceptional solution for various industrial applications, designed to seamlessly integrate into your systems. With its robust construction from high quality sheet steel and a sleek galvanized surface finish, this panel ensures longevity and resistance to environmental factors. Measuring 1900 mm in height and 600 mm in width, it provides ample space while maintaining a manageable depth of 25 mm. This product is meticulously engineered to accommodate rigorous operational demands, making it a reliable choice for mounting essential equipment securely. Ideal for both new installations and upgrades, this panel exemplifies the quality and performance expected from leading brands in the industry.

Constructed with high quality sheet steel for durability

Galvanized surface finish enhances resistance to wear and tarnishing

Optimised height and width for versatile installation options

Designed to securely support various types of equipment

Lightweight construction facilitates easy handling and installation

Compliant with industrial standards ensuring dependable performance

Deep design allows for effective space management in installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy