Siemens 8PQ3000 Series Steel Enclosure Accessory, 1.9 m H, 1mm W, 400 mm D, 1.9 m L For Use With SIVACON S4

Subtotal (1 unit)*

$243.29

(exc. GST)

$267.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$243.29

*price indicative

RS Stock No.:
621-383
Mfr. Part No.:
8PQ3000-0BA15
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Series

8PQ3000

Width

1mm

Height

1.9m

Depth

400mm

Length

1.9m

Material

Steel

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens Vertical partition designed specifically to meet the demanding requirements of modern electrical installations. This system boasts a sleek assembly kit design, making it ideal for main busbar applications both at the top and bottom. With exceptional height and depth specifications, it integrates seamlessly into various configurations, ensuring optimal performance. Constructed from durable sheet steel, this unit not only stands out for its reliability but also its suitability for a range of environments. The product's design prioritises user accessibility and aesthetics, featuring a contemporary look for today's functional spaces.

Offers vertical mounting for streamlined installations

Constructed with sturdy sheet steel for enhanced durability

Designed to accommodate a variety of internal layouts

Provides exceptional weight distribution with a net weight of 4.8 kg

Includes detailed environmental confirmations for compliance needs

Supports easy integration into existing systems with assembly friendly design

Enhances operational efficiency through optimal inner subdivisions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy