Siemens 8PQ3000 Series Steel Enclosure Accessory, 225 mm H, 800mm W, 400 mm D, 225 mm L For Use With SIVACON S4
- RS Stock No.:
- 621-609
- Mfr. Part No.:
- 8PQ3000-0BA70
- Brand:
- Siemens
Subtotal (1 unit)*
$283.44
(exc. GST)
$311.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $283.44 |
*price indicative
- RS Stock No.:
- 621-609
- Mfr. Part No.:
- 8PQ3000-0BA70
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Series | 8PQ3000 | |
| Width | 800mm | |
| Height | 225mm | |
| Depth | 400mm | |
| Length | 225mm | |
| Material | Steel | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Series 8PQ3000 | ||
Width 800mm | ||
Height 225mm | ||
Depth 400mm | ||
Length 225mm | ||
Material Steel | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Separation Main Busbar system designed to meet the diverse needs of modern electrical installations. Engineered from robust sheet steel, it ensures durability and reliable performance in various environments. The assembly kit design allows for easy installation in cabinet applications, making it a versatile choice for numerous setups. With its optimal mounting position at the top, this product offers a compact footprint while maintaining generous dimensions to accommodate high operational requirements. It features an aesthetically pleasing design with a miscellaneous colour finish that fits seamlessly into a variety of installations. The system is certified under IEC standards, providing peace of mind regarding safety and compliance.
Constructed from premium sheet steel for enhanced longevity
Designed specifically for top mounting to optimise space efficiency
Capable of supporting a variety of installation requirements with its assembly kit configuration
Offers a flexible design with multiple shapes of inner subdivisions
Lightweight at only 6.3 kg facilitating simplified handling and installation
Complies with IEC 81346 2 standards which ensuring high safety and quality assurance
Suitable for main busbar applications enhancing its adaptability in diverse settings
Related links
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 800mm W 225 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 400mm W 225 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 600mm W 225 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 800mm W 800 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 400mm W 225 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 600mm W, 600 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 600mm W 800 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 400mm W 800 mm L For Use With SIVACON S4
