Siemens 8PQ1206 Series Enclosure Frame, 2 m H, 600mm W, 400 mm D For Use With SIVACON S4
- RS Stock No.:
- 621-451
- Mfr. Part No.:
- 8PQ1206-4BA01
- Brand:
- Siemens
Subtotal (1 unit)*
$1,190.01
(exc. GST)
$1,309.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,190.01 |
*price indicative
- RS Stock No.:
- 621-451
- Mfr. Part No.:
- 8PQ1206-4BA01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8PQ1206 | |
| Width | 600mm | |
| Height | 2m | |
| Depth | 400mm | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8PQ1206 | ||
Width 600mm | ||
Height 2m | ||
Depth 400mm | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Frame is designed to meet the rigorous demands of modern industry while providing exceptional reliability and performance. Featuring a versatile standard version, it seamlessly integrates into existing systems, allowing for straightforward installation and adaptability. With a robust construction and carefully considered dimensions, this frame ensures optimal functionality, making it ideal for various applications. As part of the Siemens portfolio, it embodies the commitment to quality and innovation, ensuring that businesses can rely on a product that not only meets but exceeds expectations in everyday operations.
The frame boasts a width of 600 mm and a depth of 400 mm providing a stable base for various installations
It comes with comprehensive environmental confirmations which ensuring compliance with industry standards
The product supports a general product approval enhancing trust and assurance for users
Its design reflects a thoughtful approach to standardisation allowing for easier compatibility across different applications
Users can access a wealth of technical information and resources online aiding in efficient product utilisation
Related links
- Siemens 8PQ1206 Series Enclosure Frame 600mm W, 600 mm D For Use With SIVACON S4
- Siemens 8PQ1206 Series Enclosure Frame 600mm W, 800 mm D For Use With SIVACON S4
- Siemens 8PQ1204 Series Enclosure Frame 400mm W, 400 mm D For Use With SIVACON S4
- Siemens 8PQ1208 Series Enclosure Frame 800mm W, 400 mm D For Use With SIVACON S4
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W, 400 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W, 400 mm D For Use With Standard Enclosure
- Siemens 8PQ1202 Series Enclosure Frame 1.2m W, 400 mm D For Use With SIVACON S4
- Siemens 8PQ1201 Series Enclosure Frame 1m W, 400 mm D For Use With SIVACON S4
