Siemens 8PQ1201 Series Enclosure Frame, 2 m H, 1m W, 400 mm D For Use With SIVACON S4
- RS Stock No.:
- 621-547
- Mfr. Part No.:
- 8PQ1201-4BA02
- Brand:
- Siemens
Subtotal (1 unit)*
$1,428.50
(exc. GST)
$1,571.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,428.50 |
*price indicative
- RS Stock No.:
- 621-547
- Mfr. Part No.:
- 8PQ1201-4BA02
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8PQ1201 | |
| Width | 1m | |
| Height | 2m | |
| Depth | 400mm | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8PQ1201 | ||
Width 1m | ||
Height 2m | ||
Depth 400mm | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Frame is a robust solution designed to meet the diverse needs of low voltage applications. Featuring a standard version design, it optimises space utilisation while ensuring strength and stability. With dimensions of 1000 mm in width and 400 mm in depth, this product combines functionality with contemporary design principles, making it ideal for modern installations. Built with a meticulous focus on quality and approval, this frame guarantees compliance with industry standards, thus enhancing operational reliability. Customers can benefit from additional insights via a variety of online resources for comprehensive support and information at their fingertips.
Designed to provide optimal space efficiency
Manufactured for enhanced durability and performance
Offers a standard version suitable for a wide range of applications
Ensures compliance with essential industry standards
Backed by extensive online resources for continued support
Facilitates easy integration into existing systems with minimal adjustments
Related links
- Siemens 8PQ1201 Series Enclosure Frame 1m W, 800 mm D For Use With SIVACON S4
- Siemens 8PQ1201 Series Enclosure Frame 1m W, 600 mm D For Use With SIVACON S4
- Siemens 8PQ1202 Series Enclosure Frame 1.2m W, 400 mm D For Use With SIVACON S4
- Siemens 8MF1 Series Steel Support Frame 1m W, 400 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame 1m W, 400 mm D For Use With Standard Empty Enclosure
- Siemens 8PQ2300 Series Sheet Steel 1m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ1206 Series Enclosure Frame 600mm W, 400 mm D For Use With SIVACON S4
- Siemens 8PQ1208 Series Enclosure Frame 800mm W, 400 mm D For Use With SIVACON S4
