Siemens 8PQ3000 Series Steel Enclosure Accessory, 225 mm H, 600mm W, 400 mm D, 225 mm L For Use With SIVACON S4
- RS Stock No.:
- 621-687
- Mfr. Part No.:
- 8PQ3000-0BA68
- Brand:
- Siemens
Subtotal (1 unit)*
$224.53
(exc. GST)
$246.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $224.53 |
*price indicative
- RS Stock No.:
- 621-687
- Mfr. Part No.:
- 8PQ3000-0BA68
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Series | 8PQ3000 | |
| Width | 600mm | |
| Height | 225mm | |
| Depth | 400mm | |
| Length | 225mm | |
| Material | Steel | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Series 8PQ3000 | ||
Width 600mm | ||
Height 225mm | ||
Depth 400mm | ||
Length 225mm | ||
Material Steel | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Separation Main Busbar system is an innovative solution designed for optimal performance in a variety of industrial environments. This product features a sturdy construction, making it suitable for mounting in confined spaces while effectively managing electrical currents. Its robust sheet steel frame ensures durability and reliability, even under the most demanding conditions. The system provides impressive versatility in design, allowing installation in both top and cabinet configurations. With a height of 225 mm and a width of 600 mm, it fits seamlessly into a range of setups, facilitating efficient energy distribution while maintaining safety standards.
The design incorporates an assembly kit for straightforward installation
It allows for a top mounting position catering to diverse installation needs
The net weight of 4.7 kg makes handling and installation manageable
Crafted from high quality sheet steel which ensuring longevity and structural integrity
Certified according to IEC 81346 2 for compliance with international standards
Includes miscellaneous colour options to blend with various environments
Offers no cable entry or lock simplifying the design for specific applications
Related links
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 800mm W 225 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 400mm W 225 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 600mm W, 600 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 600mm W 800 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 800mm W 225 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 400mm W 225 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 800mm W 800 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 400mm W 800 mm L For Use With SIVACON S4
