Schneider Electric PanelSeT Series RAL 9003 Steel Enclosure Chassis & Frames, 110 mm H, 1.2m W, 500 mm D, 1.2 m L For

Subtotal (1 unit)*

$2,871.61

(exc. GST)

$3,158.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,871.61

*price indicative

RS Stock No.:
444-408
Mfr. Part No.:
NSYSFNC125ED
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Chassis & Frames

Series

PanelSeT

Width

1.2m

Height

110mm

Depth

500mm

Length

1.2m

Material

Steel

Colour

Grey RAL 7035

RAL Code

RAL 9003

For Use With

PrismaSeT

Quantity

1Per Pack

COO (Country of Origin):
FR
The Schneider Electric Bottom and top frame from the PrismaSeT 6300 range, compatible with electrical enclosures having a depth of 500 mm. The set includes the roof and features a RAL 9003 white finish for a clean, professional look.

The material used is steel

The surface finish applied is epoxy-polyester powder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy