Schneider Electric PanelSeT Series RAL 9003 Steel Enclosure Chassis & Frames, 110 mm H, 300mm W, 500 mm D For Use With
- RS Stock No.:
- 479-583
- Mfr. Part No.:
- NSYSFNC35ED
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,368.82
(exc. GST)
$1,505.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,368.82 |
*price indicative
- RS Stock No.:
- 479-583
- Mfr. Part No.:
- NSYSFNC35ED
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Chassis & Frames | |
| Series | PanelSeT | |
| Width | 300mm | |
| Height | 110mm | |
| Depth | 500mm | |
| Material | Steel | |
| Colour | Grey RAL 7035 | |
| RAL Code | RAL 9003 | |
| For Use With | Electrical Enclosure | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Chassis & Frames | ||
Series PanelSeT | ||
Width 300mm | ||
Height 110mm | ||
Depth 500mm | ||
Material Steel | ||
Colour Grey RAL 7035 | ||
RAL Code RAL 9003 | ||
For Use With Electrical Enclosure | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- FR
The Schneider Electric Bottom and top frame for PrismaSeT HD electrical enclosure with a depth of 500 mm, includes the roof and is finished in RAL9003 white. Provides a sturdy base and top structure for assembling the enclosure, ensuring stability, protection, and a clean appearance. Ideal for reliable installation in industrial settings.
Surface finish is textured epoxy polyester
Fixing mode is by screws
Related links
- Schneider Electric PrismaSeT HD Series RAL 9003 Steel Enclosure Chassis & Frames 1200mm W 1200 mm
- Schneider Electric PrismaSeT HD Series RAL 9003 Steel Enclosure Chassis & Frames 500mm W 500 mm L
- Schneider Electric PrismaSeT HD Series RAL 9003 Steel Enclosure Profile & Rail 45mm W, 45 mm D For Use With
- Schneider Electric NSYSFC Series RAL 7035 Steel Enclosure Frame 300mm W
- nVent HOFFMAN AC Series Black RAL 7035 Mild Steel Enclosure Chassis 300mm W 400 mm L For Use With
- Schneider Electric LV Series Lockable Glass Treated Sheet Steel Black RAL 9003 Plain 300mm W, 36
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 500 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 500 mm L
