Schneider Electric PanelSeT Series RAL 9003 Steel Enclosure Profile & Rail, 2 m H, 45mm W, 45 mm D For Use With
- RS Stock No.:
- 479-584
- Mfr. Part No.:
- NSYSFNV20ED
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$950.78
(exc. GST)
$1,045.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $950.78 |
*price indicative
- RS Stock No.:
- 479-584
- Mfr. Part No.:
- NSYSFNV20ED
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Profile & Rail | |
| Series | PanelSeT | |
| Width | 45mm | |
| Height | 2m | |
| Depth | 45mm | |
| Material | Steel | |
| Colour | Grey RAL 7035 | |
| RAL Code | RAL 9003 | |
| For Use With | Electrical Enclosure | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Profile & Rail | ||
Series PanelSeT | ||
Width 45mm | ||
Height 2m | ||
Depth 45mm | ||
Material Steel | ||
Colour Grey RAL 7035 | ||
RAL Code RAL 9003 | ||
For Use With Electrical Enclosure | ||
- COO (Country of Origin):
- FR
The Schneider Electric Vertical uprights for PrismaSeT HD are designed for electrical enclosures with a height of 2000 mm. Finished in RAL9003 white, they provide strong structural support for mounting equipment and organizing internal components within the enclosure. Ideal for reliable and efficient panel assembly.
Surface finish is textured epoxy polyester
Fixing mode is by screws
Related links
- Schneider Electric PrismaSeT HD Series RAL 9003 Steel Enclosure Chassis & Frames 500mm W 500 mm L
- Schneider Electric PrismaSeT HD Series RAL 9003 Steel Enclosure Chassis & Frames 300mm W, 500 mm D For Use
- Schneider Electric PrismaSeT HD Series RAL 9003 Steel Enclosure Chassis & Frames 1200mm W 1200 mm
- Schneider Electric PrismaSeT P Series Black RAL 9003 White Steel 2000mm W for Use with PrismaSeT
- Schneider Electric PrismaSeT P Series Black RAL 9003 White Steel 400mm W 400 mm L, for Use with
- Siemens Sivacon Series RAL 5020 Blue 2000 mm H 800 mm D for Use with SIVACON S4
- Siemens Sivacon Series RAL 5020 Blue 2000 mm H 600 mm D for Use with SIVACON S4
- Siemens Sivacon Series RAL 5020 Green 2000 mm H 400 mm D for Use with SIVACON S4
