Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 250 mm H, 583mm W, 805 mm D, 805 mm L For Use With Enclosure

Subtotal (1 unit)*

$764.75

(exc. GST)

$841.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$764.75

*price indicative

RS Stock No.:
259-256
Mfr. Part No.:
284238 XSFB0806
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Frame

Series

xEnergy

Width

583mm

Height

250mm

Depth

805mm

Length

805mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

Enclosure

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton basic frame designed for the xEnergy main LV switchgear series epitomises the blend of durability and functionality. Ideal for use in environments requiring reliable electrical infrastructure, this frame boasts a robust steel construction, ensuring long-lasting performance. With dimensions tailored for 800x600mm applications, it offers ample space for modular configurations. The grey finish not only adds an aesthetic appeal but also enhances its compatibility with various settings. It meets stringent compliance standards and is RoHS conform, providing assurance for environmentally-conscious installations. The innovative design of this frame includes a depth-adjustable mounting plate, enhancing versatility in installation. Its suitability for indoor applications makes it a preferred choice for businesses seeking reliable and efficient electrical solutions.

Designed for easy integration with Eaton's xEnergy main LV switchgear series

Robust steel construction enhances durability and stability

Depth-adjustable mounting plate allows for customised installation

Grey finish complements various environments and applications

RoHS conform, ensuring compliance with environmental standards

Impact strength rated IK10, providing added protection

Optimised dimensions for fitting into standard equipment spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy