Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 250 mm H, 280mm W, 1.21 m D, 1.21 m L
- RS Stock No.:
- 246-151
- Mfr. Part No.:
- 132934 XLB1203
- Brand:
- Eaton
Subtotal (1 unit)*
$1,013.41
(exc. GST)
$1,114.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,013.41 |
*price indicative
- RS Stock No.:
- 246-151
- Mfr. Part No.:
- 132934 XLB1203
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Frame | |
| Series | Eaton xEnergy | |
| Width | 280mm | |
| Height | 250mm | |
| Depth | 1.21m | |
| Length | 1.21m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Frame | ||
Series Eaton xEnergy | ||
Width 280mm | ||
Height 250mm | ||
Depth 1.21m | ||
Length 1.21m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Light LV systems from Eaton redefine the standards of functional excellence in switchgear solutions. This expertly designed base frame, crafted for a width and depth of 1200mm x 300mm, seamlessly integrates grey aesthetics with robust functionality. Built with a steel structure finished in a powder coating, this model ensures longevity and resilience, boasting an IK10 impact resistance that stands up to demanding environments. Ideal for both floor-standing and wall-mounted applications, this equipment embodies the ultimate balance of compact design and comprehensive protection. Whether employed in commercial or industrial settings, it meets stringent compliance regulations, offering assurance of quality and performance, making it a reliable choice for any electrical installation.
Constructed from high-quality steel for enhanced durability
Powder coating provides excellent resistance to corrosion
IK10 impact strength ensures robustness in challenging environments
Adjustable depth for the mounting plate allows for customised installations
Designed for compatibility with metrical mounting systems
Floor standing or wall model offers flexible installation options
Meets RoHS compliance for environmentally friendly use
Safety-rated with protection class I for secure operation
Capability to withstand a maximum load of 5000 N in its enclosure
Related links
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 480mm W 1210 mm L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 380mm W 1210 mm L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 280mm W 1010 mm L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 280mm W 815 mm L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 280mm W 615 mm L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 280mm W 440 mm L
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 583mm W 805 mm L For Use With Enclosure
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 1000 mm L For Use With Enclosure
