Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 250 mm H, 480mm W, 1.21 m D, 1.21 m L

Subtotal (1 unit)*

$1,057.74

(exc. GST)

$1,163.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,057.74

*price indicative

RS Stock No.:
247-907
Mfr. Part No.:
132936 XSFB1205
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Frame

Series

Eaton xEnergy

Width

480mm

Height

250mm

Depth

1.21m

Length

1.21m

Material

Steel

Colour

Grey

RAL Code

RAL 7035

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton frame is essential component in the Eaton xEnergy Main LV switchgear series, designed for optimal performance in power distribution applications. This robust frame measures 1200mm in width and 500mm in depth, crafted from durable steel and finished with a sleek grey powder coating. Engineered for efficiency, it features adjustable mounting depths and is suitable for various enclosure sizes. The frame boasts a modern design that seamlessly integrates into existing systems while ensuring compliance with stringent safety standards, including RoHS. Ideal for enhancing the functionality of low voltage systems, the XSFB1205 is not just a frame; it is a reliable foundation that supports advanced electrical architecture, making it a preferred choice for professionals in the electrical engineering field.

Durable construction with high-impact IK10 ratings

Suitable for outdoor installations, ensuring long-term reliability

Designed with powder-coated grey finish for enhanced aesthetics

Adjustable mounting plate for versatile configuration options

Engineered to accommodate specific enclosure sizes for easier integration

Compliant with RoHS regulations, ensuring environmentally friendly use

Lightweight design for easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy