Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 250 mm H, 280mm W, 815 mm D, 815 mm L

Subtotal (1 unit)*

$880.29

(exc. GST)

$968.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$880.29

*price indicative

RS Stock No.:
244-901
Mfr. Part No.:
132930 XLB0803
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Frame

Series

Eaton xEnergy

Width

280mm

Height

250mm

Depth

815mm

Length

815mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Base Frame is an exemplary product that underscores Eaton's commitment to innovation in LV systems. Designed specifically for enhanced functionality, this unit seamlessly integrates into your existing ecosystem, providing a robust solution for various applications. Its powder-coated grey finish not only ensures durability but also adds a modern aesthetic to technical installations. Within its steel enclosure, the product offers a perfect balance of strength and usability, allowing for wall mounting while maintaining an electromagnetic compatibility (EMC) version. As part of Eaton's xEnergy Light LV circuit boards, it has been engineered for efficiency and reliability, making it an ideal choice for demanding environments.

Constructed from high-quality steel for enhanced durability

Meets electromagnetic compatibility standards for reliable operation

Suitable for wall mounting, offering versatile installation options

Features a powder-coated finish for resistance against corrosion

Compact dimensions that fit into tight spaces with ease

Designed for simple integration with existing LV systems

Includes provisions for adjustable mounting plate for custom configurations

Crafted to uphold safety standards, ensuring peace of mind during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy