Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 245 mm H, 280mm W, 440 mm D, 440 mm L
- RS Stock No.:
- 244-060
- Mfr. Part No.:
- 132926 XLB0403
- Brand:
- Eaton
Subtotal (1 unit)*
$742.54
(exc. GST)
$816.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $742.54 |
*price indicative
- RS Stock No.:
- 244-060
- Mfr. Part No.:
- 132926 XLB0403
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Enclosure Frame | |
| Series | Eaton xEnergy | |
| Width | 280mm | |
| Height | 245mm | |
| Depth | 440mm | |
| Length | 440mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Frame | ||
Series Eaton xEnergy | ||
Width 280mm | ||
Height 245mm | ||
Depth 440mm | ||
Length 440mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear is an innovative base frame designed for a compact footprint, measuring 425 x 300 mm. Crafted with durability in mind, this grey enclosure is powder-coated to withstand the rigours of various environments. It not only ensures robust protection for contained electrical components but also facilitates ease of installation with its adjustable mounting plate. With compliance to RoHS standards, this base frame embodies both quality and eco-friendliness. The thoughtful design allows for seamless integration into existing systems, making it an ideal choice for professionals seeking reliability in electrical applications. Elevate your installations with a solution that merges functionality and modern aesthetics, embodying the essence of contemporary electrical engineering.
Robust steel construction enhances durability
Powder-coated finish ensures long-lasting protection
Compact dimensions fit well in tight spaces
Adjustable mounting plate accommodates various installations
RoHS compliant for environmentally responsible usage
IK10 rating provides superior impact resistance
Suitable for wall mounting, offering flexibility in setup
Designed to meet electromagnetic compatibility requirements
Multiple compliance certifications illustrate product reliability
Innovative design supports efficient thermal management
Related links
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 380mm W 440 mm L For Use With Enclosure
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 480mm W 440 mm L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 280mm W 1010 mm L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 280mm W 815 mm L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 280mm W 1210 mm L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 280mm W 615 mm L
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 580mm W 435 mm L For Use With Enclosure
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 580mm W 1220 mm L For Use With Enclosure