Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame, 120 mm H, 801mm W, 776 mm D, 776 mm L For Use With 800 x 800
- RS Stock No.:
- 126-050
- Mfr. Part No.:
- 172512 XTSZFBA-W800
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$817.15
(exc. GST)
$898.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $817.15 | - |
| 5 - 9 | $800.82 | 1% |
| 10 + | $776.29 | 5% |
*price indicative
- RS Stock No.:
- 126-050
- Mfr. Part No.:
- 172512 XTSZFBA-W800
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Frame | |
| Series | Eaton xEnergy | |
| Width | 801mm | |
| Height | 120mm | |
| Depth | 776mm | |
| Length | 776mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | 800 x 800 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Frame | ||
Series Eaton xEnergy | ||
Width 801mm | ||
Height 120mm | ||
Depth 776mm | ||
Length 776mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With 800 x 800 mm Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a top frame with a design strip, perfect for various electrical applications.
RoHS compliant for environmentally friendly operation
Globally marketable to meet international standards
Grey colour with RAL-number 7035 for a sleek and professional look
Suitable for various electrical applications with IK10 impact strength
Related links
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 801mm W 776 mm L For Use With 800 x 800
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 426mm W 776 mm L For Use With 800 x 425
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 601mm W 776 mm L For Use With 800 x 600
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.351m W 776 mm L For Use With 800 x 1350
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.201m W 776 mm L For Use With 800 x 1200
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.101m W 776 mm L For Use With 800 x 1100
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.001m W 776 mm L For Use With 800 x 1000
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.201m W 776 mm L For Use With 1200 x 800
