Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame, 120 mm H, 601mm W, 776 mm D, 776 mm L For Use With 800 x 600
- RS Stock No.:
- 126-049
- Mfr. Part No.:
- 172511 XTSZFBA-W600
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$755.58
(exc. GST)
$831.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $755.58 |
| 5 - 9 | $740.47 |
| 10 + | $717.80 |
*price indicative
- RS Stock No.:
- 126-049
- Mfr. Part No.:
- 172511 XTSZFBA-W600
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Frame | |
| Series | Eaton xEnergy | |
| Width | 601mm | |
| Height | 120mm | |
| Depth | 776mm | |
| Length | 776mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | 800 x 600 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Frame | ||
Series Eaton xEnergy | ||
Width 601mm | ||
Height 120mm | ||
Depth 776mm | ||
Length 776mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With 800 x 600 mm Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a top frame with a design strip, with a width of 600mm and a sleek grey finish. It is a globally marketable product suitable for a variety of electrical enclosure building setups, with a durable steel material and IK10 impa
Base stabilization profile model for enhanced stability
Grey colour with RAL-number 7035 for a modern aesthetic
Suitable for indoor use only not outdoor set-up
Compact dimensions of 601mm width 120mm height and 776mm depth
Related links
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 601mm W 776 mm L For Use With 800 x 600
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 801mm W 776 mm L For Use With 800 x 800
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.101m W 776 mm L For Use With 800 x 1100
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.001m W 776 mm L For Use With 800 x 1000
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.351m W 776 mm L For Use With 800 x 1350
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 426mm W 776 mm L For Use With 800 x 425
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.201m W 776 mm L For Use With 800 x 1200
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.201m W 776 mm L For Use With 1200 x 800
