Bopla ABS Cap Set for Use with Botego Enclosure
- RS Stock No.:
- 656-5755
- Mfr. Part No.:
- 68034000 BO KS
- Brand:
- Bopla
Subtotal (1 unit)*
$33.89
(exc. GST)
$37.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.89 |
*price indicative
- RS Stock No.:
- 656-5755
- Mfr. Part No.:
- 68034000 BO KS
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cap Set | |
| For Use With | Botego Enclosure | |
| Material | ABS | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Enclosure Accessory | ||
Accessory Type Cap Set | ||
For Use With Botego Enclosure | ||
Material ABS | ||
Colour Blue | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
Accessories for Botego Case
Design element kit 2
2 design elements so you can design the front and rear areas as you wish
Dove-blue colour, similar to RAL 5014
Design set
These 2 design elements are used to extend the Botego case by nx9TE between the half-shells
With ventilation
Colour light grey, similar to RAL 7035
Cap set 3
Suitable for stand-alone bench cases
Stand the case on the diagonal using the flip feet
Dove-blue colour, similar to RAL 5014
Contents: 4 upper caps, 2 lower caps, 2 foot caps with flip feet, 2 rubber feet
Related links
- Bopla ABS Design Element for Use with Botego Front Panel 22 mm x 127 mm x 35mm
- Bopla Botego Series Light Grey ABS Enclosure 256.9 mm, 307.4 mm
- Bopla Light Grey ABS Side 17mm W for Use with Botego 626-(L) Enclosures
- Bopla Light Grey ABS Desktop Enclosure 174 mm
- Bopla Light Grey ABS Desktop Enclosure 196.9 mm
- Bopla Light Grey ABS Desktop Enclosure 196.9 mm
- Bopla Light Grey ABS Desktop Enclosure 307.3 mm
- Bopla Light Grey ABS Desktop Enclosure 196.9 mm
