Bopla Light Grey ABS Desktop Enclosure, 240.7 mm 65.2 mm, 196.9 mm
- RS Stock No.:
- 221-4814
- Mfr. Part No.:
- 68520091.MT1 BO 52009 L
- Brand:
- Bopla
Get a bulk buy discount
Add 10 more to save $61.20
View bulk pricing optionsSubtotal (1 unit)*
$174.94
(exc. GST)
$192.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $174.94 | - |
| 10 - 14 | $168.82 | $61.20 |
| 15 + | $160.93 | $210.15 |
*price indicative
- RS Stock No.:
- 221-4814
- Mfr. Part No.:
- 68520091.MT1 BO 52009 L
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Desktop Enclosure | |
| Body Material | ABS | |
| External Length | 240.7mm | |
| External Width | 196.9mm | |
| External Height | 65.2mm | |
| Sloped Front | No | |
| Colour | Light Grey | |
| IP Rating | IP40 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Desktop Enclosure | ||
Body Material ABS | ||
External Length 240.7mm | ||
External Width 196.9mm | ||
External Height 65.2mm | ||
Sloped Front No | ||
Colour Light Grey | ||
IP Rating IP40 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Bopla , Botego, desktop enclosure has Dimensions 240.68 x 196.9 x 65.2 mm.
Protection class is IP 30
The colour of enclosure is light grey
Related links
- Bopla Light Grey ABS Desktop Enclosure 196.9 mm
- Bopla Light Grey ABS Desktop Enclosure 196.9 mm
- Bopla Light Grey ABS Desktop Enclosure 136.9 mm
- Bopla Light Grey ABS Desktop Enclosure 174 mm
- Bopla Light Grey ABS Desktop Enclosure 256.9 mm
- Bopla Light Grey ABS Desktop Enclosure 307.3 mm
- Bopla Botego Series Light Grey ABS Enclosure 256.9 mm, 307.4 mm
- Bopla CombiNorm-Control Series Light Grey Flame Retardant ABS Enclosure 107 mm, 89.8 mm
