Bopla Light Grey ABS Desktop Enclosure, 240.7 mm 80.4 mm, 196.9 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$120.19

(exc. GST)

$132.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$120.19
10 - 14$115.99
15 +$110.58

*price indicative

RS Stock No.:
221-4815
Mfr. Part No.:
68520120.MT1 BO 52012
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Desktop Enclosure

Body Material

ABS

External Length

240.7mm

External Width

196.9mm

External Height

80.4mm

Sloped Front

No

Colour

Light Grey

IP Rating

IP40

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Bopla , Botego, desktop enclosure has Dimensions 240.68 x 196.9 x 80.44 mm

Protection class is IP40

The colour of enclosure is light grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy