Bopla Light Grey ABS Desktop Enclosure, 256.9 mm 65.2 mm, 307.3 mm

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$178.83

(exc. GST)

$196.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$178.83-
10 - 14$171.664%
15 +$164.528%

*price indicative

RS Stock No.:
221-4817
Mfr. Part No.:
68626090.MT2 BO 62618
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Desktop Enclosure

Body Material

ABS

External Length

256.9mm

External Width

307.3mm

External Height

65.2mm

Sloped Front

No

Colour

Light Grey

IP Rating

IP40

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Bopla Botego BO 62618 Desktop case h

as dimensions 307.35x 256.9x 65.2mm.

Protection class is IP40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy