Schneider Electric NSY Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 994 mm x 994mm
- RS Stock No.:
- 288-2183
- Mfr. Part No.:
- NSYZA2103G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,170.94
(exc. GST)
$1,288.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,170.94 |
*price indicative
- RS Stock No.:
- 288-2183
- Mfr. Part No.:
- NSYZA2103G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Plinth | |
| Product Type | Plinth | |
| Length | 994mm | |
| For Use With | Thalassa Thalassa PLA | |
| Width | 994mm | |
| Material | Polyester | |
| Height | 200mm | |
| Colour | Grey | |
| IP Rating | IP44 | |
| Series | NSY | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Plinth | ||
Product Type Plinth | ||
Length 994mm | ||
For Use With Thalassa Thalassa PLA | ||
Width 994mm | ||
Material Polyester | ||
Height 200mm | ||
Colour Grey | ||
IP Rating IP44 | ||
Series NSY | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric polyester glass-reinforced plinth for Thalassa enclosures is a durable and versatile accessory that adds convenience and functionality to your setup. With a front opening design and IP44 IK10 protection, this plinth is suitable for various applications, making it a practical choice for your needs.
Designed for use with Thalassa enclosures, providing a secure and reliable mounting option
Constructed from polyester glass reinforced material for durability and longevity
Front opening design for easy access to the enclosure contents
IP44 IK10 protection ensures resistance to dust, water, and impact damage
Grey (RAL 7035) colour for a professional and modern look
Green Premium product with sustainable offer status, promoting eco friendly practices
Pro active compliance with EU RoHS directive and mercury free for environmental responsibility
Related links
- Schneider Electric PanelSeT Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 200 mm x 994mm
- Schneider Electric PanelSeT Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 200 mm x 1.035m
- Schneider Electric PanelSeT Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 494 mm x 494mm
- Schneider Electric PanelSeT Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 200 mm x 1.244m
- Schneider Electric PanelSeT Series Polyester Plinth for Use with Thalassa Thalassa PLA 60 mm x 60 mm x 500mm
- Schneider Electric PanelSeT Series Polyester Plinth for Use with Thalassa Thalassa PLA 60 mm x 770 mm x 750mm
- Schneider Electric PanelSeT Series Polyester Plinth for Use with Thalassa Thalassa PLA 60 mm x 1.02 m
- Schneider Electric PanelSeT Series Polyester Mounting Plate for Use with Thalassa Thalassa PLA 1000 mm x 750 mm x 750mm
