ABB 1SLM0065 Series Plastic Base Plate for Use with MISTRAL65 356 mm x 306 mm x 306mm
- RS Stock No.:
- 286-4930
- Mfr. Part No.:
- 1SLM006500A1954
- Brand:
- ABB
Subtotal (1 unit)*
$109.96
(exc. GST)
$120.96
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $109.96 |
*price indicative
- RS Stock No.:
- 286-4930
- Mfr. Part No.:
- 1SLM006500A1954
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Base Plate | |
| Product Type | Base Plate | |
| Length | 306mm | |
| For Use With | MISTRAL65 | |
| Width | 306mm | |
| Material | Plastic | |
| Height | 356mm | |
| Series | 1SLM0065 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Base Plate | ||
Product Type Base Plate | ||
Length 306mm | ||
For Use With MISTRAL65 | ||
Width 306mm | ||
Material Plastic | ||
Height 356mm | ||
Series 1SLM0065 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ABB plastic base plate described features two rows and serves as an accessory type base plate. It's likely designed to provide support or stability for various structures or equipment. With its two-row configuration, it can accommodate multiple components arranged in parallel lines.
Dimensions 306 x 246 x 306 mm
Weight 0.83 kg
Related links
- ABB 1SLM0065 Series Plastic Base Plate for Use with MISTRAL65 246 mm x 306 mm x 306mm
- ABB 1SLM0065 Series Steel Base Plate for Use with MISTRAL65 356 mm x 458 mm x 456mm
- ABB 1SLM0065 Series Plastic Door for Use with MISTRAL65H Switchboard 356 mm x 456 mm x 456mm
- ABB 1SLM0065 Series Plastic Base Plate for Use with MISTRAL65 246 mm x 456 mm x 456mm
- ABB 1SLM0065 Series Plastic Door for Use with MISTRAL65H Switchboard 15 mm x 400 mm x 245mm
- ABB 1SLM0065 Series Plastic Door for Use with MISTRAL65H Switchboard 15 mm x 248 mm x 251mm
- ABB 1SLM0065 Series Plastic Door for Use with MISTRAL65H Switchboard 15 mm x 400 mm x 355mm
- ABB 1SLM0065 Series Steel Base Plate for Use with MISTRAL65 15 mm x 458 mm x 456mm